Cart

STW7NK90Z

ST STW7NK90Z

image shown is a representation only

ST

N-CH 900V 6A 2000mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW7NK90Z
Rutronik No.: TMOSP7477
Unit Pack: 30
MOQ: 1200
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.724 $
868.80 $

N-CH 900V 6A 2000mOhm TO247-3 Description

N-channel 900V - 1.56Ohm - 5.8A - TO-247 Zener-protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
2000 mOhm
Package
TO247
Q(g)
60.5 nC
P(tot)
140 W
R(thJC)
0.89 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?