Cart

STW7N95K3

ST STW7N95K3

image shown is a representation only

ST

N-CH 950V 7,2A 1350mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW7N95K3
Rutronik No.: TMOS1115
Unit Pack: 600
MOQ: 1200
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.86 $
2,232.00 $

Prices

1,200 1.86 $
2,400 1.58 $

N-CH 950V 7,2A 1350mOhm TO247-3 Description

N-channel 950 V, 1.1 Ohm, 7.2 A, TO-247, Zener-protected SuperMESH3; Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
7.2 A
RDS(on)at 10V
1350 mOhm
Package
TO247
Q(g)
34 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?