Cart

STW70N60M2

ST STW70N60M2

image shown is a representation only

ST

N-CH 600V 31mOhm 68A TO247
Supplier: STMicroelectronics
Matchcode: STW70N60M2
Rutronik No.: TMOSP11527
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
On request
6.15 $
3,690.00 $

N-CH 600V 31mOhm 68A TO247 Description

N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
68 A
RDS(on)at 10V
40 mOhm
Package
TO-247
Q(g)
118 nC
P(tot)
450 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?