Cart

STW65N65DM2AG

ST

N-CH 650V 60A 42mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW65N65DM2AG
Rutronik No.: TMOS2822
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
5.35 $
3,210.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
42 mOhm
Package
TO247-3
Q(g)
120 nC
P(tot)
446 W
R(thJC)
0.28 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmeshDM2
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?