Cart

STW57N65M5-4

ST

N-CH 650V 56mOhm 42A TO247-4
Supplier: STMicroelectronics
Matchcode: STW57N65M5-4
Rutronik No.: TMOSP11106
Unit Pack: 30
MOQ: 600
package: TO247-4
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
8.11 $
4,866.00 $

N-CH 650V 56mOhm 42A TO247-4 Description

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh(TM) V Power MOSFET in a TO247-4 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
63 mOhm
Package
TO247-4
Q(g)
98 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?