Cart

STW55NM60ND

ST STW55NM60ND

image shown is a representation only

ST

N-CH 600V 51A 60mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW55NM60ND
Rutronik No.: TMOSP8820
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/25/2019
6.60 $
3,960.00 $
Article with this quantity is not orderable.

N-CH 600V 51A 60mOhm TO247-3 Description

N-channel 600 V, 0.047 Ohm, 51 A TO-247 FDmesh(TM) II Power MOSFET (with fast diode)

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
51 A
RDS(on)at 10V
60 mOhm
Package
TO247
Q(g)
190 nC
P(tot)
350 W
R(thJC)
0.36 K/W
Logic level
NO
Automotive
NO
Technology
Fdmesh
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?