STW48N60M2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STW48N60M2
Rutronik No.: TMOS1027
Unit Pack: 1
MOQ: 600
package: TO247
Packaging: TUBE
Parameter
- Configuartion
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 70 mOhm
- Package
- TO247
- Q(g)
- 70 nC
- P(tot)
- 300 W
- R(thJC)
- 0.42 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- MDmesh M2
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks