Cart

STW45N65M5

ST

N-CH 650V 35A 78mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW45N65M5
Rutronik No.: TMOSP12822
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.52 $
2,712.00 $

Prices

600 4.52 $
720 4.45 $
960 4.37 $

N-CH 650V 35A 78mOhm TO247-3 Description

N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh(TM) V Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
78 mOhm
Package
TO247-3
Q(g)
82 nC
P(tot)
210 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshV
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?