Cart

STW43N60DM2

ST STW43N60DM2

image shown is a representation only

ST

N-CH 600V 34A 88mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW43N60DM2
Rutronik No.: TMOS1463
Unit Pack: 1
MOQ: 600
package: TO-247
Packaging: TUBE
On request
3.22 $
1,932.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
88 mOhm
Package
TO-247
Q(g)
60 nC
P(tot)
250 W
R(thJC)
0.50 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?