Cart

STW40N60M2

ST STW40N60M2

image shown is a representation only

ST

N-CH 600V 34A 88mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW40N60M2
Rutronik No.: TMOS1038
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
3.84 $
2,304.00 $

N-CH 600V 34A 88mOhm TO247-3 Description

N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
88 mOhm
Package
TO247
Q(g)
57 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?