Cart

STW3N170

ST STW3N170

image shown is a representation only

ST

N-CH 1.7kV 2,6A 13Ohm TO247-3
Supplier: STMicroelectronics
Matchcode: STW3N170
Rutronik No.: TMOSP11076
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
Soon available
3.04 $
91.20 $

Prices

30 3.04 $
60 2.86 $
90 2.69 $
150 2.43 $
180 2.34 $

N-CH 1.7kV 2,6A 13Ohm TO247-3 Description

N-channel 1700 V, 8 Ohm typ., 2.3 A, PowerMESH(TM) Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
1700 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
13000 mOhm
Package
TO247
Q(g)
44 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
PowerMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?