Cart

STW38N65M5

ST STW38N65M5

image shown is a representation only

ST

N-CH 650V 30A 95mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW38N65M5
Rutronik No.: TMOS1039
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.60 $
2,160.00 $

N-CH 650V 30A 95mOhm TO247-3 Description

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh(TM) V Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
95 mOhm
Package
TO247
Q(g)
71 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?