Cart

STW26NM50

ST STW26NM50

image shown is a representation only

ST

N-CH 500V 30A 120mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW26NM50
Rutronik No.: TMOSP6691
Unit Pack: 30
MOQ: 300
package: TO247
Packaging: TUBE
On request
2.55 $
765.00 $

N-CH 500V 30A 120mOhm TO247-3 Description

N-Channel 500V - 0.1Ohm - 26A - TO-247 Zener-Protected MDmesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
120 mOhm
Package
TO247
Q(g)
106 nC
P(tot)
313 W
R(thJC)
0.4 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?