Cart

STW24NM60N

ST STW24NM60N

image shown is a representation only

ST

N-CH 600V 17A 168mOhm TO-247
Supplier: STMicroelectronics
Matchcode: STW24NM60N
Rutronik No.: TMOS2805
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
Soon available
1.51 $
45.30 $

Prices

30 1.51 $
60 1.42 $
120 1.33 $
210 1.21 $
360 1.17 $

N-CH 600V 17A 168mOhm TO-247 Description

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-247

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
168 mOhm
Package
TO247
Q(g)
44 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?