Cart

STW24N60DM2

ST STW24N60DM2

image shown is a representation only

ST

N-CH 600V 18A 200mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW24N60DM2
Rutronik No.: TMOSP11499
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.17 $
1,302.00 $

N-CH 600V 18A 200mOhm TO247-3 Description

N-channel 600 V, 0.175 Ohm typ., 18 A FDmesh II Plus(TM) low Qg Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
200 mOhm
Package
TO247
Q(g)
29 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?