Cart

STW23N85K5

ST STW23N85K5

image shown is a representation only

ST

N-CH 850V 19A 275mOhm TO-247
Supplier: STMicroelectronics
Matchcode: STW23N85K5
Rutronik No.: TMOS1229
Unit Pack: 600
MOQ: 600
package: TO-247
Packaging: TUBE
On request
3.26 $
1,956.00 $

N-CH 850V 19A 275mOhm TO-247 Description

N-channel 850 V, 0.2 Ohm typ., 19 A Zener-protected SuperMESH(TM) V Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
850 V
I(D)at Tc=25°C
19 A
RDS(on)at 10V
275 mOhm
Package
TO-247
Q(g)
38 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?