Cart

STW21N90K5

ST

N-CH 900V 17A 299mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW21N90K5
Rutronik No.: TMOSP10619
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.32 $
2,592.00 $

Prices

600 4.32 $
720 4.24 $

N-CH 900V 17A 299mOhm TO247-3 Description

N-channel 900 V, 0.25 Ohm, 18.5 A TO-247 Zener-protected SuperMESH(TM) 5 Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
299 mOhm
Package
TO247-3
Q(g)
43 nC
P(tot)
210 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?