Cart

STW21N90K5

ST STW21N90K5

image shown is a representation only

ST

N-CH 900V 17A 299mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW21N90K5
Rutronik No.: TMOSP10810
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.63 $
2,178.00 $

N-CH 900V 17A 299mOhm TO247-3 Description

N-channel 900 V, 0.25 Ohm, 18.5 A TO-247 Zener-protected SuperMESH(TM) 5 Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
18.5 A
RDS(on)at 10V
299 mOhm
Package
TO247
Q(g)
43 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?