Cart

STW18NM80

ST

N-CH 800V 17A 250mOhm TO-247
Supplier: STMicroelectronics
Matchcode: STW18NM80
Rutronik No.: TMOSP10099
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
1.81 $
1,086.00 $

N-CH 800V 17A 250mOhm TO-247 Description

N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
250 mOhm
Package
TO247-3
Q(g)
70 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?