Cart

STW15NK50Z

ST STW15NK50Z

image shown is a representation only

ST

N-CH 500V 14A 340mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW15NK50Z
Rutronik No.: TMOSP7094
Unit Pack: 30
MOQ: 30
package: TO247
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.50 $
45.00 $

Prices

30 1.50 $
60 1.41 $
120 1.34 $
210 1.20 $
390 1.16 $

N-CH 500V 14A 340mOhm TO247-3 Description

N-Channel 500V - 0.30 Ohm - 14A - TO-247 Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
340 mOhm
Package
TO247
Q(g)
106 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?