Cart

STW13NK60Z

ST

N-CH 600V 13A 550mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW13NK60Z
Rutronik No.: TMOSP7767
Unit Pack: 30
MOQ: 1200
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
1,488.00 $

Prices

1,200 1.24 $
1,800 1.22 $
2,400 1.20 $

N-CH 600V 13A 550mOhm TO247-3 Description

N-Channel 600 V, 0.48 Ohm, 13 A, TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
550 mOhm
Package
TO247-3
Q(g)
92 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?