Cart

STW13N60M2

ST STW13N60M2

image shown is a representation only

ST

N-CH 600V 11A 350mOhm TO247
Supplier: STMicroelectronics
Matchcode: STW13N60M2
Rutronik No.: TMOS2555
Unit Pack: 30
MOQ: 1200
package: TO247
Packaging: TUBE
On request
1.1009 $
1,321.08 $

N-CH 600V 11A 350mOhm TO247 Description

N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
350 mOhm
Package
TO247
Q(g)
17 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?