Cart

STW12NK80Z

ST STW12NK80Z

image shown is a representation only

ST

N-CH 800V 11A 750mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW12NK80Z
Rutronik No.: TMOSP6634
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 800V 11A 750mOhm TO247-3 Description

N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
10.5 A
RDS(on)at 10V
750 mOhm
Package
TO-247
Q(g)
87 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?