Cart

STW12N150K5

ST STW12N150K5

image shown is a representation only

ST

N-CH 1500V 7A 1900mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW12N150K5
Rutronik No.: TMOS1521
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
Topseller
Please login
8.72 $
261.60 $

Prices

30 8.72 $
60 8.22 $
90 7.72 $
120 6.73 $
Article with this quantity is not orderable.

Parameter

Configuration
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
1900 mOhm
Q(g)
47 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Mounting
THT
Technology
MDmesh K5
Fast bodydiode
NO
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?