Cart

STW12N120K5

ST STW12N120K5

image shown is a representation only

ST

N-CH 1200V 12A 690mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW12N120K5
Rutronik No.: TMOSP11193
Unit Pack: 30
MOQ: 600
package: TO247
Packaging: TUBE
On request
4.83 $
2,898.00 $

N-CH 1200V 12A 690mOhm TO247-3 Description

N-channel 1200 V, 0.58 Ohm typ., 12 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-247 package

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
7.6 A
RDS(on)at 10V
580 mOhm
Package
TO247
Q(g)
49 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?