Cart

STW11NK100Z

ST STW11NK100Z

image shown is a representation only

ST

N-CH 1kV 11A 1400mOhm TO247-3
Supplier: STMicroelectronics
Matchcode: STW11NK100Z
Rutronik No.: TMOSP7243
Unit Pack: 30
MOQ: 1200
package: TO247
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.48 $
1,776.00 $

N-CH 1kV 11A 1400mOhm TO247-3 Description

N-CHANNEL 1000V - 1.1 Ohm - 8.3A TO-247 Zener-Protected SuperMESH™ PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
8.3 A
RDS(on)at 10V
1380 mOhm
Package
TO247
Q(g)
162 nC
P(tot)
230 W
R(thJC)
0.54 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?