Cart

STU6N65M2

ST STU6N65M2

image shown is a representation only

ST

N-CH 650V 4A 1350mOhm TO251
Supplier: STMicroelectronics
Matchcode: STU6N65M2
Rutronik No.: TMOSP12839
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4806 $
1,441.80 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
1350 mOhm
Package
TO251
Q(g)
9.8 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?