Cart

STU6N62K3

ST STU6N62K3

image shown is a representation only

ST

N-CH 620V 5A 1200mOhm IPAK
Supplier: STMicroelectronics
Matchcode: STU6N62K3
Rutronik No.: TMOSP9243
Unit Pack: 75
MOQ: 3000
package: IPAK
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3062 $
918.60 $

N-CH 620V 5A 1200mOhm IPAK Description

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in IPAK

Parameter

Configuartion
N-CH
V(DS)
620 V
I(D)at Tc=25°C
5.5 A
RDS(on)at 10V
1200 mOhm
Package
IPAK
Q(g)
34 nC
P(tot)
90 W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?