Cart

STU5N95K3

ST STU5N95K3

image shown is a representation only

ST

N-CH 950V 4A 3500mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STU5N95K3
Rutronik No.: TMOSP10752
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7135 $
2,140.50 $

N-CH 950V 4A 3500mOhm TO251-3 Description

N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
3500 mOhm
Package
TO251
Q(g)
19 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?