Cart

STU5N52K3

ST STU5N52K3

image shown is a representation only

ST

N-CH 525V 4,4A 1500mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STU5N52K3
Rutronik No.: TMOSP11476
Unit Pack: 75
MOQ: 3000
package: TO251
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2117 $
635.10 $

N-CH 525V 4,4A 1500mOhm TO251-3 Description

N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
525 V
I(D)at Tc=25°C
4.4 A
RDS(on)at 10V
1500 mOhm
Package
TO251
Q(g)
17 nC
P(tot)
70 W
R(thJC)
1.79 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?