Cart

STU2N105K5

ST STU2N105K5

image shown is a representation only

ST

N-CH 1050V 1,5A 8000mOhm TO251
Supplier: STMicroelectronics
Matchcode: STU2N105K5
Rutronik No.: TMOSP12840
Unit Pack: 75
MOQ: 3000
package: TO-251
Packaging: TUBE
On request
0.8927 $
2,678.10 $

Parameter

Configuartion
N-CH
V(DS)
1050 V
I(D)at Tc=25°C
1.5 A
RDS(on)at 10V
8000 mOhm
Package
TO-251
Q(g)
10 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?