Cart

STTS751-1DP3F

ST

FPN 2X2, 2.3V DIGITAL TEMP
Supplier: STMicroelectronics
Matchcode: STTS751-1DP3F
Rutronik No.: ICINOT1001
Unit Pack: 3000
MOQ: 3000
package: UDFN 6
Packaging: REEL
In Stock
0.7912 $
2,373.60 $

FPN 2X2, 2.3V DIGITAL TEMP Description

2.25 V low-voltage local digital temperature sensor

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
125 °C
Package
UDFN 6
Automotive
NO
Vcc(max)
3.6 V
Accuracy
2
Technology
CMOS
Vcc(min)
2.25 V
Mounting
QFN
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?