Cart

STTS751-0DP3F

ST

2.25 V digital Temp.sensor
Supplier: STMicroelectronics
Matchcode: STTS751-0DP3F
Rutronik No.: ICENVI1184
Unit Pack: 3000
MOQ: 3000
package: UDFN 6L
Packaging: REEL
On request
0.4971 $
1,491.30 $

Prices

3,000 0.4971 $
6,000 0.4847 $
9,000 0.464 $

2.25 V digital Temp.sensor Description

2.25 V low-voltage local digital temperature sensor

Parameter

Top(min)
-40 °C
Top(max)
125 °C
Package
UDFN 6L
Automotive
NO
Vcc(max)
3.6 V
Vcc(min)
2.25 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?