Cart

STTH8ST06DI

ST

RECT 600V 8A 2,5VF TO220AC
Supplier: STMicroelectronics
Matchcode: STTH8ST06DI
Rutronik No.: DSGL6126
Unit Pack: 50
MOQ: 50
package: TO220AC
Packaging: TUBE
Topseller
In Stock
1.19 $
59.50 $

Prices

50 1.19 $
100 1.14 $
200 1.12 $
300 1.0577 $
550 1.0065 $

RECT 600V 8A 2,5VF TO220AC Description

600 V Tandem extra fast diode

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
55 A
V(F)
2.5 V
trr
13 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
Turbo2
Mounting
THT
Automotive
NO
Package
TO220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?