Cart

STTH8S06FP

ST

RECT 600V 8A 1,5VF TO220FP
Supplier: STMicroelectronics
Matchcode: STTH8S06FP
Rutronik No.: DSGL6007
Unit Pack: 50
MOQ: 3000
package: TO220FP-2
Packaging: TUBE
On request
0.4178 $
1,253.40 $

RECT 600V 8A 1,5VF TO220FP Description

Turbo 2 ultrafast high voltage rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
60 A
V(F)
1.5 V
trr
12 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?