Cart

STTH8R06G-TR

ST STTH8R06G-TR

image shown is a representation only

ST

RECT 600V 8A 1,40V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH8R06G-TR
Rutronik No.: DSGL5963
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
In Stock
0.47 $
470.00 $

Prices

1,000 0.47 $
2,000 0.445 $
3,000 0.435 $
6,000 0.41 $
9,000 0.392 $

RECT 600V 8A 1,40V TO263-3 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
1.4 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?