Cart

STTH812G-TR

ST STTH812G-TR

image shown is a representation only

ST

RECT 1200V 8A 1,25V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH812G-TR
Rutronik No.: DSGL6057
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
Topseller
On request
0.7819 $
1,563.80 $

Prices

2,000 0.7819 $
4,000 0.7644 $
6,000 0.724 $
8,000 0.6886 $

Parameter

V(RRM)
1200 V
IF(AV)
8 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?