Cart

STTH812DI

ST

RECT 1200V 8A 1,25V TO220IN
Supplier: STMicroelectronics
Matchcode: STTH812DI
Rutronik No.: DSGLP6181
Unit Pack: 50
MOQ: 50
package: TO220IN-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8443 $
42.22 $

Prices

50 0.8443 $
500 0.83 $
1,000 0.8157 $
2,500 0.8014 $
4,000 0.787 $

RECT 1200V 8A 1,25V TO220IN Description

Ultrafast recovery -1200 V diode

Parameter

V(RRM)
1200 V
IF(AV)
8 A
I(FSM)
80 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220IN-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?