STTH810G-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STTH810G-TR
Rutronik No.: DSGLP6459
Unit Pack: 1000
MOQ: 2000
package: TO263
Packaging: REEL
RECT 1000V 8A 1,30V TO263 Description
Ultrafast recovery - high voltage diode
Parameter
- V(RRM)
- 1000 V
- IF(AV)
- 8 A
- I(FSM)
- 16 A
- V(F)
- 1.3 V
- trr
- 47 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- Ultrafast
- Mounting
- SMD
- Automotive
- NO
- Package
- TO263
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks