Cart

STTH806DTI

ST

RECT 600V 8A 2,24V TO220FP
Supplier: STMicroelectronics
Matchcode: STTH806DTI
Rutronik No.: DSGLP5941
Unit Pack: 50
MOQ: 50
package: TO220IN-2
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.48 $
74.00 $

Prices

50 1.48 $
100 1.42 $
200 1.38 $
300 1.31 $
500 1.24 $

RECT 600V 8A 2,24V TO220FP Description

Tandem 600 V hyperfast boost diode

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
14 A
V(F)
2.24 V
trr
13 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Tandem
Mounting
THT
Automotive
NO
Package
TO220IN-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?