Cart

STTH802G-TR

ST STTH802G-TR

image shown is a representation only

ST

RECT 200V 8A 1,05V TO263-3
Supplier: STMicroelectronics
Matchcode: STTH802G-TR
Rutronik No.: DSGLP6330
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4937 $
493.70 $

Prices

1,000 0.4937 $
9,000 0.459 $
24,000 0.4172 $

RECT 200V 8A 1,05V TO263-3 Description

Ultrafast recovery diode

Parameter

V(RRM)
200 V
IF(AV)
8 A
I(FSM)
100 A
V(F)
0.95 V
trr
17 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?