Cart

STTH6110TV2

ST STTH6110TV2

image shown is a representation only

ST

RECT 1000V 60A 0.75V ISOTOP
Supplier: STMicroelectronics
Matchcode: STTH6110TV2
Rutronik No.: DSGLP6219
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
In Stock
18.08 $
180.80 $

Prices

10 18.08 $
20 17.30 $
30 16.92 $
50 16.00 $
70 15.23 $

RECT 1000V 60A 0.75V ISOTOP Description

Ultrafast recovery - high voltage diode

Parameter

V(RRM)
1000 V
IF(AV)
30 A
I(FSM)
60 A
V(F)
1.3 V
trr
42 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?