Cart

STTH6003CW

ST

RECT 300V 60A 1.00V TO247-3
Supplier: STMicroelectronics
Matchcode: STTH6003CW
Rutronik No.: DSGLP5931
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Best Choice
In Stock
5.70 $
171.00 $

Prices

30 5.70 $
60 5.30 $
90 5.05 $
150 4.56 $
240 4.19 $

RECT 300V 60A 1.00V TO247-3 Description

Ultrafast Recovery Rectifier Diode

Parameter

V(RRM)
300 V
IF(AV)
30 A
I(FSM)
60 A
V(F)
1 V
trr
55 ns
T(j)min
-65 °C
Technology
HighFrequ.
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?