Cart

STTH6002CW

ST

RECT 200V 60A 0.75V TO247-3
Supplier: STMicroelectronics
Matchcode: STTH6002CW
Rutronik No.: DSGLP6134
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
Soon available
2.94 $
88.20 $

Prices

30 2.94 $
60 2.81 $
90 2.75 $
180 2.61 $
300 2.49 $

RECT 200V 60A 0.75V TO247-3 Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
30 A
I(FSM)
50 A
V(F)
0.75 V
trr
22 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?