Cart

STTH6002CPI

ST

RECT 200V 60A 0.75V TOP-3I
Supplier: STMicroelectronics
Matchcode: STTH6002CPI
Rutronik No.: DSGLP6210
Unit Pack: 30
MOQ: 30
package: TOP-3I
Packaging: TUBE
Soon available
4.37 $
131.10 $

Prices

30 4.37 $
60 4.18 $
90 4.09 $
150 3.87 $
240 3.68 $

RECT 200V 60A 0.75V TOP-3I Description

High Efficiency Ultrafast Diode

Parameter

V(RRM)
200 V
IF(AV)
30 A
I(FSM)
50 A
V(F)
0.75 V
trr
22 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TOP-3I
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?