Cart

STTH5R06B-TR

ST STTH5R06B-TR

image shown is a representation only

ST

RECT 600V 5A 1,4V TO252
Supplier: STMicroelectronics
Matchcode: STTH5R06B-TR
Rutronik No.: DSGLP6571
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5485 $
1,371.25 $

Prices

2,500 0.5485 $
7,500 0.475 $
10,000 0.4535 $

RECT 600V 5A 1,4V TO252 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
50 A
V(F)
1.4 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?