Cart

STTH5L06B-TR

ST STTH5L06B-TR

image shown is a representation only

ST

RECTIFIER 600V 5A TO252-3
Supplier: STMicroelectronics
Matchcode: STTH5L06B-TR
Rutronik No.: DSGLP6051
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.811 $
2,027.50 $

Prices

2,500 0.811 $
5,000 0.7544 $
7,500 0.649 $
10,000 0.5516 $

RECTIFIER 600V 5A TO252-3 Description

TURBO 2 Ultrafast High Voltage Rectifier

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
1.05 A
V(F)
95 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?