Cart

STTH512D

ST STTH512D

image shown is a representation only

ST

RECT 1200V 5A 1,25V TO220-2
Supplier: STMicroelectronics
Matchcode: STTH512D
Rutronik No.: DSGLP6367
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: REEL
On request
0.4363 $
872.60 $

RECT 1200V 5A 1,25V TO220-2 Description

Ultrafast recovery - 1200 V diode

Parameter

V(RRM)
1200 V
IF(AV)
5 A
I(FSM)
30 A
V(F)
1.25 V
trr
48 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?