Cart

STTH512B-TR

ST STTH512B-TR

image shown is a representation only

ST

RECT 1200V 5A 1,25V TO252-3
Supplier: STMicroelectronics
Matchcode: STTH512B-TR
Rutronik No.: DSGLP6185
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
In Stock
0.6241 $
1,560.25 $

Prices

2,500 0.6241 $
5,000 0.5973 $
7,500 0.5528 $
10,000 0.5082 $

Parameter

V(RRM)
1200 V
IF(AV)
5 A
I(FSM)
10 A
V(F)
1.25 V
trr
48 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?