Cart

STTH506D

ST

RECT 600V 5A 2,40V TO220AC
Supplier: STMicroelectronics
Matchcode: STTH506D
Rutronik No.: DSGLP6283
Unit Pack: 50
MOQ: 50
package: TO220AC
Packaging: TUBE
In Stock
0.45 $
22.50 $

Prices

50 0.45 $
100 0.4311 $
250 0.4215 $
450 0.399 $
850 0.3796 $

Parameter

V(RRM)
600 V
IF(AV)
5 A
I(FSM)
14 A
V(F)
2.4 V
trr
12 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?